text.skipToContent text.skipToNavigation

Manufacturer Part #

DTIG4/32GB

DTIG4 32GB USB 3.0 - DataTraveler I Gen 4

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: UFD Drive Disk
Capacity: 32GB
Interface/Version: 3.1
Color: Red
Operating Temp Range: 0°C to 60°C
Pricing Section
Stock:
0
Minimum Order:
2
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$10.96
USD
Quantity
Web Price
2+
$5.48
Product Variant Information section