text.skipToContent text.skipToNavigation

Manufacturer Part #

FCR-HS4

USB 3.0 High Speed All-in-One Media Card Reader

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Kingston FCR-HS4 - Technical Attributes
Attributes Table
Type: UFD Drive Disk
Interface/Version: 3.0
Operating Temp Range: 0°C to 60°C
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.00
USD
Quantity
Web Price
1+
$29.00
Product Variant Information section