text.skipToContent text.skipToNavigation

Manufacturer Part #

IKS1000B/8GB

8GB USB 3.0 IronKey Basic S1000 Encrypted

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston IKS1000B/8GB - Technical Attributes
Attributes Table
Type: Encrypted Drives
Capacity: 8GB
Interface/Version: 3.0
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$493.34
USD
Quantity
Unit Price
1+
$493.34
Product Variant Information section