text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F5011T-20I/PT

dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 66kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: AC'97/Brown-out Detect/I2S/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$7,848.00
USD
Quantity
Web Price
1,200+
$6.54
Product Variant Information section