text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CH512MP505-I/PT

dsPIC33CH Series 64 kB RAM 584 kB Flash 16-Bit Digital Signal Controller-TQFP-48

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33CH
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 584kB
RAM Size: 64kB
Speed: 200MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 31-chx12-bit
On-Chip DAC: 4-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.

APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems

FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
 – Single-cycle multiply-accumulate function
 – 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
 – 10-bit, 1.1Msamples/s ADC
 – Three analog comparators
 – Charge time measurement unit
 – Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces

Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
5 Weeks
Total
$1,290.00
USD
Quantity
Web Price
250+
$5.16
Product Variant Information section