text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP128MC202-I/SO

dsPIC33EP Series 16 kB RAM 28 kB Flash 16-Bit Digital Signal Controller -SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
297
Multiple Of:
27
Total
$1,594.89
USD
Quantity
Web Price
27
$6.35
81
$5.46
135
$5.37
405
$5.17
675+
$5.08
Product Variant Information section