text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP16GS202-I/M6

dsPIC33EP Series 16 kB Flash 2 kB SRAM 16-Bit Digital Signal Controller-UQFN-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1532
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
15
Multiple Of:
91
On Order:
0
Factory Stock:Factory Stock:
910
Factory Lead Time:
10 Weeks
Total
$39.45
USD
Quantity
Web Price
91
$2.63
182+
$2.38
Product Variant Information section