text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256MU806-I/MR

dsPIC33EP Series 28 kB RAM 280 kB Flash 16-Bit Digital Signal Controller -QFN-64

Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 280kB
RAM Size: 28kB
Speed: 60MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$752.40
USD
Quantity
Web Price
40
$6.92
120+
$6.27
Product Variant Information section