text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP32GS502-E/2N

dsPIC33EP Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller-UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
244
Multiple Of:
61
Total
$1,468.88
USD
Quantity
Web Price
61
$7.52
122+
$6.02
Product Variant Information section