text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP32MC202-E/SS

dsPIC33CK Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller-SSOP-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
33
Minimum Order:
33
Multiple Of:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$58.08
USD
Quantity
Web Price
47
$1.76
141+
$1.59
Product Variant Information section