text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP32MC502T-E/MM

dsPIC33EP Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFNS-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-S28
Mounting Method: Surface Mount
Pricing Section
Stock:
4,800
Minimum Order:
1,600
Multiple Of:
1,600
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$4,080.00
USD
Quantity
Web Price
1,600+
$2.55
Product Variant Information section