text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512GM710-I/PT

dsPIC33EP Series 48kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-100

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 70MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 49-chx10-bit/49-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
119
Multiple Of:
119
119
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$706.86
USD
Quantity
Web Price
119+
$5.94
Product Variant Information section