text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512MC506-I/MR

dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-QFN-64

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 60MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
40
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$678.40
USD
Quantity
Web Price
1
$5.10
25
$4.68
100+
$4.24
Product Variant Information section