text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP64MC503-I/TL

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - VTLA-36

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1722
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit / 8-chx12-bit
Watchdog Timers: 1
Package Style:  VTLA-36
Mounting Method: Surface Mount
Pricing Section
Stock:
9
Minimum Order:
9
Multiple Of:
73
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$23.85
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
73
$2.65
146+
$2.41
Product Variant Information section