text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EV64GM104-E/PT

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33EV
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/PWM/Reset/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx10-bit / 24-chx12-bit
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Total
$521.60
USD
Quantity
Web Price
160+
$3.26
Product Variant Information section