text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128MC802-H/MM

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFN-28S

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 20MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
61
Multiple Of:
61
On Order:
0
Factory Stock:Factory Stock:
0
Total
$389.18
USD
Quantity
Web Price
61+
$6.38
Product Variant Information section