text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ16GP304-I/ML

dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44

Product Specification Section
Microchip DSPIC33FJ16GP304-I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC33F 16-bit Digital Signal Controller in low-pin count packages featuring the new Peripheral Pin Select capability. Seamless migration options from and to the PIC24F, PIC24H, dsPIC30F & dsPIC33F product families from this device.

Features:

  • Operating Range:
    • Up to 40 MIPS operation (@ 3.0-3.6V):
    •  Industrial temperature range (-40°C to +85°C).
    •  Extended temperature range (-40°C to +125°C).
  • High-Performance CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  71 base instructions, mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Flexible and powerful addressing modes.
    •  Software stack.
    •  16 x 16 multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Up to ±16-bit shifts for up to 40-bit data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$963.00
USD
Quantity
Unit Price
45
$4.40
90
$4.35
135
$4.32
180+
$4.28
Product Variant Information section