text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ16GS502-I/SP

dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The DSPIC33FJ16GS502-I/SP is a part of dsPIC33 Series Microcontrollers. It can sustain a operating temperature ranging from -40°C to 85°C, it is available in SPDIP-28 package.

Features:

  • CPU:
    •  Up to 40 MIPS Operation (3.0-3.6 V).
    •  16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution.
    •  Single-Cycle Multiply and Accumulate.
    •  32-bit by 16-bit Hardware Divider.
    •  C Compiler Optimized Instruction Set.
  • System:
    •  Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO.
    •  On-chip LDO Voltage Regulator.
    •  JTAG Boundary Scan and Flash Memory Program Support.
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    •  Watchdog Timer with separate RC oscillator.
  • Power Managed Modes:
    •  Run, Idle and Sleep modes.
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • High-Speed PWM Module Features:
    •  Up to Four PWM Generators with Four to Eight Outputs.
    •  Dead Time for Rising and Falling Edges.
    •  Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency.
    •  Supported PWM modes: Standard Edge-Aligned, True Independent Output, Complementary, Center-Aligned, Push-Pull, Multi-Phase, Variable Phase, Fixed Off-Time, Current Reset, and Current-Limit.
    •  PWMxL, PWMxH Output Pin Swapping.
    •  PWM4H, PWM4L Pins Remappable.
    •  On-the-Fly PWM Frequency, Duty Cycle and Phase Shift Changes.

Applications:

  • AC to DC Converters.
  • DC to DC Converters.
  • Power Factor Correction (PFC).
  • Uninterruptible power supply (UPS).
  • Inverters.
  • Embedded Power-Supply Controllers.
  • Circuit Breakers, Arc Fault Detection.
Pricing Section
Stock:
15
Minimum Order:
15
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
525
Factory Lead Time:
6 Weeks
Total
$70.65
USD
Quantity
Web Price
15
$4.71
30
$4.32
105+
$3.91
Product Variant Information section