text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20667S-24LQXI

Capsenseplus 48 pin QFN

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2B
Speed: 24MHz
No of I/O Lines: 27
Supply Voltage: 1.7V to 5.5V
Operating Temperature: 0°C to 70°C
Package Style:  QFN-48
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,862.00
USD
Quantity
Web Price
490+
$3.80
Product Variant Information section