text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4146FNI-S433T

CY8C4146 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-35

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 31
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/CapSense/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
On-Chip DAC: 2-chx1-bit
Watchdog Timers: 5
Package Style:  WLCSP-35
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$4,520.00
USD
Quantity
Web Price
2,000+
$2.26
Product Variant Information section