text.skipToContent text.skipToNavigation

Manufacturer Part #

CY90F349CASPFR-GSE1

CY90F349 Series 256 Kb Flash 16kB RAM 24MHz SMT 16-Bit Microcontroller - QFP-100

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MB90340
Core Processor: F²MC-16LX
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CANbus/EBI/EMI/I2C/LINbus/SCI/UART/USART
Peripherals: DMA/POR/Watchdog
Supply Voltage: 3.5V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx8-bit
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
66
Multiple Of:
66
Total
$2,822.16
USD
Quantity
Web Price
66
$42.76
132
$34.80
198+
$34.21
Product Variant Information section