text.skipToContent text.skipToNavigation

Manufacturer Part #

CY90F497GPMC-GE1

CY90F497 Series 64 kB Flash 2 kB RAM 16 MHz SMT 16-Bit Microcontroller - LQFP-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MB90495G
Core Processor: F²MC-16LX
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CANbus/EBI/EMI/SCI/UART/USART
Peripherals: POR/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx8-bit / 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
119
Minimum Order:
119
Multiple Of:
119
357
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,562.47
USD
Quantity
Web Price
119+
$13.13
Product Variant Information section