text.skipToContent text.skipToNavigation

Manufacturer Part #

CY90F497GPMCR-GE1

MB90495G Series 64 kB Flash 2 kB RAM SMT 16-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MB90495G
Core Processor: F²MC-16LX
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CANbus/EBI/EMI/SCI/UART/USART
Peripherals: POR/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx8-bit / 8-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
119
Multiple Of:
119
Total
$1,354.22
USD
Quantity
Web Price
119+
$11.38
Product Variant Information section