text.skipToContent text.skipToNavigation

Manufacturer Part #

CY96F326RSBPMC-GS-UJE2

CY96320 Series 288 KB Flash 96 MHz SMT 16 Bit Microcontroller IC - LQFP-80

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Family Name: F²MC-16FX
Core Processor: CY96320
Program Memory Type: Flash
Flash Size (Bytes): 288kB
RAM Size: 12kB
Speed: 96MHz
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: Brown-out Detect
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +108°C
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
238
Factory Stock:Factory Stock:
0
Minimum Order:
119
Multiple Of:
119
Total
$2,528.75
USD
Quantity
Web Price
119
$21.25
238+
$17.00
Product Variant Information section