text.skipToContent text.skipToNavigation

Manufacturer Part #

CY96F348ASBPMC-GS-UJE2

Auto MCU

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Family Name: CY96340
Core Processor: F²MC-16FX
Program Memory Type: Flash
Flash Size (Bytes): 544kB
RAM Size: 24kB
Speed: 56MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CANbus/EBI/EMI/LINbus/SCI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Pricing Section
Global Stock:
0
Germany (Online Only):
0
13,480
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
90
Total
$2,961.00
USD
Quantity
Web Price
90
$32.90
180
$26.75
270+
$26.32
Product Variant Information section