text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2117RVLP20DHV

H8S/2100 Series 8 kB RAM 160 kB Flash 16-Bit Microcontroller - TFLGA-145

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8S/2600
Program Memory Type: Flash
Flash Size (Bytes): 160kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 112
InterfaceType / Connectivity: I2C/SCI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/Watchdog
Number Of Timers: 14
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Package Style:  TFLGA-145
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.79
USD
Quantity
Web Price
1
$29.79
3
$27.72
5
$26.80
20
$24.47
30+
$23.83
Product Variant Information section