text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2117VBG20IHV

H8S/2100 Series 8 kB RAM 160 kB Flash SMT 16-Bit Microcontroller - LFBGA-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8S/2600
Program Memory Type: Flash
Flash Size (Bytes): 160kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 128
InterfaceType / Connectivity: FIFO/I2C/LPC/SCI/SmartCard
Peripherals: POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Package Style:  LFBGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.94
USD
Quantity
Web Price
1
$29.94
3
$27.86
5
$26.94
20
$24.60
30+
$23.95
Product Variant Information section