text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2134AFA20V

H8S/2100 Series 128 kB Flash 4 kb RAM 20 MHz 16-Bit Microcontroller - QFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S/2100
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 58
InterfaceType / Connectivity: IrDA/SCI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4V to 5.5V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 10-chx8-bit
On-Chip DAC: 2-chx8-bit
Package Style:  QFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
168
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,566.64
USD
Quantity
Web Price
84+
$21.23
Product Variant Information section