text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2144AFA20V

16 bit MCU, 128 KB flash, 4 KB RAM, 100 pins, LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S/2000
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 74
InterfaceType / Connectivity: IrDA/SCI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4V to 5.5V
Operating Temperature: -20°C to +70°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,223.50
USD
Quantity
Web Price
1
$30.59
3
$28.46
5
$27.52
20
$25.13
30+
$24.47
Product Variant Information section