text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2166VT33V

H8S Series 512 kB Flash 40 kB Ram SMT 16 Bit Microcontroller - TQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 40kB
Speed: 33MHz
No of I/O Lines: 106
InterfaceType / Connectivity: IrDA/I2C/SCI
Peripherals: IrDA/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SCI/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,816.00
USD
Quantity
Web Price
50+
$36.32
Product Variant Information section