text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2212FP24V

H8S Series 128 KB Flash 12 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 24MHz
No of I/O Lines: 37
InterfaceType / Connectivity: SCI/SmartCard/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.29
USD
Quantity
Web Price
1
$20.29
3
$18.98
10
$17.65
20
$16.93
40+
$16.23
Product Variant Information section