text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2239TE20V

16-bit Microcontrollers - MCU MCU 3V 384K I-temp Pb-Free 100-QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 32kB
Speed: 20MHz
No of I/O Lines: 72
InterfaceType / Connectivity: I2C/SCI
Peripherals: POR
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -20°C to +75°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
90
Total
$3,663.90
USD
Quantity
Web Price
90+
$40.71
Product Variant Information section