text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2318VTE25V

H8S Series 8 kB RAM 256 kB Flash 25 MHz SMT 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8S
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 70
InterfaceType / Connectivity: SCI/SmartCard
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.74
USD
Quantity
Web Price
1
$29.74
3
$27.67
5
$26.76
20
$24.43
30+
$23.79
Product Variant Information section