text.skipToContent text.skipToNavigation

Manufacturer Part #

DF2378BVFQ35WV

H8S/2300 Series 512 kB Flash 32 kb RAM 35 MHz16-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S/2300
Core Processor: H8S/2000
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 35MHz
No of I/O Lines: 96
InterfaceType / Connectivity: IrDA/I2C/SCI/SmartCard
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 6-chx8-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$1,141.00
USD
Quantity
Web Price
1
$28.52
3
$26.54
5
$25.66
20
$23.43
30+
$22.82
Product Variant Information section