text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3028X25V

H8/300H Series 384 kB Flash 16 kB RAM SMT 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8
Core Processor: H8/300H
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 16kB
Speed: 25MHz
No of I/O Lines: 70
InterfaceType / Connectivity: SCI/SmartCard
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.61
USD
Quantity
Web Price
1
$30.61
3
$28.48
5
$27.54
20
$25.15
30+
$24.49
Product Variant Information section