text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3062BFI25QV

H8/300H Series 128 kB Flash 4 kB RAM SMT 16-Bit Microcontroller - QFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8
Core Processor: H8
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 25MHz
No of I/O Lines: 70
InterfaceType / Connectivity: SCI/SmartCard
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,620.80
USD
Quantity
Web Price
90+
$14.56
Product Variant Information section