text.skipToContent text.skipToNavigation

Manufacturer Part #

DF61664W50FPV

H8SX Series 16 bit 512 kB Flash 40 kB RAM 50MHz 92 I/O Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8SX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 40kB
Speed: 50MHz
No of I/O Lines: 92
InterfaceType / Connectivity: IrDA/I2C/SCI/USB
Peripherals: IrDA/I2C/On-Chip-ADC/On-Chip-DAC/SCI/USB/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$35.06
USD
Quantity
Web Price
1
$35.06
3
$32.49
5
$31.36
15
$29.06
25+
$28.05
Product Variant Information section