text.skipToContent text.skipToNavigation

Manufacturer Part #

M30260F8AGP#U7A

M16C/60 Series 64 kB Flash 2 kb RAM 20 MHz 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IEBus/I2C/SIO/UART/USART
Peripherals: DMA/PWM/Voltage Detect/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.85
USD
Quantity
Web Price
1
$15.85
4
$14.58
10
$13.79
25
$13.05
40+
$12.68
Product Variant Information section