text.skipToContent text.skipToNavigation

Manufacturer Part #

M30280FAHP#U5B

M16C Series 8 kB RAM 96 kB Flash 71 I/O 16-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 71
InterfaceType / Connectivity: IEBus/I2C/SIO/UART/USART
Peripherals: DMA/POR/PWM/Voltage Detect/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
119
Multiple Of:
119
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,789.76
USD
Quantity
Web Price
119+
$15.04
Product Variant Information section