text.skipToContent text.skipToNavigation

Manufacturer Part #

M30281FCHP#U7B

M16C/28 Series 12 kB RAM 128 kB Flash 16-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 20MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/SIO/UART/USART
Peripherals: DMA/POR/PWM/Voltage Detect/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1280
Multiple Of:
160
Total
$18,329.60
USD
Quantity
Web Price
160+
$14.32
Product Variant Information section