text.skipToContent text.skipToNavigation

Manufacturer Part #

M30290FAHP#U3A

M16C Series 8 kB RAM 96 kB Flash 71 I/O 16-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 96kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 71
Supply Voltage: 2.7V to 5.5V
Package Style:  LQFP-80
Mounting Method: Surface Mount
Features & Applications
The M30290FAHP#U3A is a part of M16C series 16 bit general purpose microcontrollers. It has a operating temperature ranging from -20°C to +85°C and it's available in LQFP-80 package.

The M16C/62P Group (M16C/62P, M16C/62PT) of single-chip microcomputers are built using the high performance silicon gate CMOS process using a M16C/60 Series CPU core and are packaged in a 80-pin, 100-pin and 128-pin plastic molded QFP.

Features:

  • It operates using sophisticated instructions featuring a high level of instruction efficiency
  • It has 1M bytes of address space, they are capable of executing instructions at high speed
  • In addition, this microcomputer contains a multiplier and DMAC which combined with fast instruction processing capability
  • It requires highspeed arithmetic/logic operations

Applications:

  • Audio
  • Cameras
  • Television
  • Home appliance
  • Office/communications/portable/industrial equipment
  • Automobile
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
119
Multiple Of:
119
Total
$2,139.62
USD
Quantity
Web Price
1
$22.48
3
$21.03
10
$19.55
20
$18.75
40+
$17.98
Product Variant Information section