text.skipToContent text.skipToNavigation

Manufacturer Part #

M30290FCHP#U3A

M16C/60 Series 128 kB Flash 12 kb RAM 20 MHz16-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 20MHz
No of I/O Lines: 71
InterfaceType / Connectivity: CANbus/IEBus/I2C/SIO/UART/USART
Peripherals: DMA/POR/PWM/Voltage Detect/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 27-chx10-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.34
USD
Quantity
Web Price
1
$24.34
3
$22.77
10
$21.17
20
$20.30
40+
$19.47
Product Variant Information section