text.skipToContent text.skipToNavigation

Manufacturer Part #

M30620FCPFP#U3C

IC MCU 16BIT 128KB FLASH 100QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 10kB
Speed: 24MHz
No of I/O Lines: 87
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: DMA
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
132
Multiple Of:
66
Total
$4,074.84
USD
Quantity
Web Price
66
$38.59
132+
$30.87
Product Variant Information section