text.skipToContent text.skipToNavigation

Manufacturer Part #

M30620FCPFP#U5C

MCU 16-bit/32-bit M16C CISC 128KB Flash 3.3V/5V 100-Pin PQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Renesas M30620FCPFP#U5C - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 10kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART
Peripherals: DMA
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
Germany (Online Only):
66
396
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$1,977.36
USD
Quantity
Web Price
66
$29.96
132
$29.78
198+
$29.60
Product Variant Information section