text.skipToContent text.skipToNavigation

Manufacturer Part #

M30620SPFP#U5C

M16C Series 10 kB RAM 24 MHz SMT 16-Bit Microcontroller - QFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: ROMLess
RAM Size: 10kB
Speed: 24MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
198
Multiple Of:
66
Total
$3,890.70
USD
Quantity
Web Price
66
$24.56
132
$19.99
198+
$19.65
Product Variant Information section