text.skipToContent text.skipToNavigation

Manufacturer Part #

M30622F8PFP#U5C

MCU 3/5V 64K Pb-free 100-QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART
Peripherals: DMA
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.75
USD
Quantity
Web Price
1
$23.75
3
$22.22
10
$20.66
20
$19.81
40+
$19.00
Product Variant Information section