text.skipToContent text.skipToNavigation

Manufacturer Part #

M30624FGPGP#U5C

M16C Series 16 bit 20 kB RAM 256 kB Flash 85 I/O Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 20kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: UART
Peripherals: On-Chip-ADC/On-Chip-DAC/UART/Watchdog
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The M30624FGPGP#U5C is a part of M16C series 16 bit microcontrollers. It has an operating temperature ranging from -40°C to 85°C and is available in LQFP-100 package.

The M16C/62P Group (M16C/62P, M16C/62PT) of single-chip microcomputers are built using the high performance silicon gate CMOS process using a M16C/60 Series CPU core and are packaged in a 80-pin, 100-pin and 128-pin plastic molded QFP. These single-chip microcomputers operate using sophisticated instructions featuring a high level of instruction efficiency.

With 1M bytes of address space, they are capable of executing instructions at high speed. In addition, this microcomputer contains a multiplier and DMAC which combined with fast instruction processing capability, makes it suitable for control of various OA, communication, and industrial equipment which requires highspeed arithmetic/logic operations.

Applications:

  • Audio
  • Cameras
  • Television
  • Home appliance
  • Office/communications/portable/industrial equipment
  • Automobile,etc.
Pricing Section
Global Stock:
0
USA:
0
21,759
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,281.50
USD
Quantity
Web Price
1
$31.69
3
$29.49
5
$28.51
20
$26.03
30+
$25.35
Product Variant Information section