text.skipToContent text.skipToNavigation

Manufacturer Part #

M30624FGPGP#U7C

MCU 3/5V 256K I-temp Pb-free 100-LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 20kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART
Peripherals: DMA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
26,013
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.46
USD
Quantity
Web Price
1
$33.46
3
$31.01
5
$29.93
15
$27.73
25+
$26.77
Product Variant Information section