text.skipToContent text.skipToNavigation

Manufacturer Part #

M30626FHPGP#U7C

M16 Series 31 kB RAM 384 kB Flash 85 I/O 16 Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 384kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
Supply Voltage: 2.7V to 5.5V
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The M30626FHPGP#U7C is a 31 kB RAM, 384 kB Flash 16 bit Microcontroller.

Features:

  • Memory: 
    • Program memory: 384 KB Flash memory
    • 31 KB RAM
    • 4 KB Data Flash
  • CPU: 
    • CPU: M16C/60 (16-bit)
    • Max. Frequency: 24 MHz
    • 11 External Interrupt Pins
    • 85 I/O Ports
  • Timers: 
    • 11 ch 16-bit Timers
    • 1 ch Watchdog Timers
    • 5(TimerA) PWM Output
  • Analog: 
    • 10-bit x 26 ch A/D Converters
    • 8-bit x 2 ch D/A Converters
  • Operating Conditions: 
    • Operating Voltage: 2.7 to 5.5 V
    • Operating Temperature: -40 to 85 ℃

Applications:

  • Audio
  • Cameras
  • Television
  • Home Appliance
  • Office/communications/portable/industrial equipment
  • Automobile etc.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,912.40
USD
Quantity
Web Price
1
$40.45
3
$37.48
5
$36.18
15
$33.53
25+
$32.36
Product Variant Information section