text.skipToContent text.skipToNavigation

Manufacturer Part #

M30626FHPGP#U9C

M16C/60 Series 384 kB Flash 31 kb RAM 24 MHz 16-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
76,986
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.61
USD
Quantity
Web Price
1
$33.61
3
$31.15
5
$30.06
15
$27.86
25+
$26.89
Product Variant Information section